
304 | |
|---|---|
DigiKey Part Number | CM304-ND |
Manufacturer | |
Manufacturer Product Number | 304 |
Description | LAMP INCAND RG-6.5 DBL BAYO 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RG-6 1/2 Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 6.0 | |
Lens Style | Round with Domed Top | |
Lens Size | RG-6 1/2 | |
Lead Style | Bayonet - Double Contact |

