Parametric Equivalent

2SB-NWW24H | |
|---|---|
DigiKey Part Number | 2SB-NWW24H-ND |
Manufacturer | |
Manufacturer Product Number | 2SB-NWW24H |
Description | LED T-2 ANSI NO.2 24VDC SLIDE WH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Telephone Slide Standard 24V T- 2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer Visual Communications Company - VCC | Base Type Telephone Slide Standard |
Series | Color White, Cool |
Packaging Bulk | Millicandela Rating 2500mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple T2 Telephone Slide Base Lamps | Applications General Purpose Lighting |
Size / Dimension T- 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5SB-NWW24H | Visual Communications Company - VCC | 21 | 5SB-NWW24H-ND | 19,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 € | 19,95 € |
| 10 | 15,92900 € | 159,29 € |
| 100 | 13,60270 € | 1.360,27 € |
| 500 | 12,59466 € | 6.297,33 € |
| Unit Price without VAT: | 19,95000 € |
|---|---|
| Unit Price with VAT: | 23,74050 € |


