
2990P1-28V | |
|---|---|
DigiKey Part Number | 2990P1-28V-ND |
Manufacturer | |
Manufacturer Product Number | 2990P1-28V |
Description | INCAN PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red 28V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Category | Lamp Color Red |
Manufacturer Visual Communications Company - VCC | Voltage 28V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Wire Leads - 4.6" (116.84mm) |

