
28PSB- | |
|---|---|
DigiKey Part Number | 28PSB--ND |
Manufacturer | |
Manufacturer Product Number | 28PSB- |
Description | LAMP INCAND T-2 TELE SLIDE 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Flat Top T-2 Telephone Slide Base Type 5 Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 1600.0 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Telephone Slide Base Type 5 Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94566 € | 2.836,98 € |
| Unit Price without VAT: | 0,94566 € |
|---|---|
| Unit Price with VAT: | 1,12534 € |

