
2852 | |
|---|---|
DigiKey Part Number | 2852-ND |
Manufacturer | |
Manufacturer Product Number | 2852 |
Description | LENS CAP FLAT CLEAR LT SOCKET |
Customer Reference | |
Detailed Description | Lens Cap Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - |

