
2813 | |
|---|---|
DigiKey Part Number | 2813-ND |
Manufacturer | |
Manufacturer Product Number | 2813 |
Description | LENS CAP DOME AMBER LT SOCKET |
Customer Reference | |
Detailed Description | Lens Cap Amber |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Amber | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - |

