
2621T3 | |
|---|---|
DigiKey Part Number | 2621T3-ND |
Manufacturer | |
Manufacturer Product Number | 2621T3 |
Description | NEON PNL IND AMBER WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
Category | Lamp Color Amber |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 208V ~ 250V |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Termination Style Wire Leads - 4.6" (116.84mm) |
Type Neon |

