
25T8DC/130V | |
|---|---|
DigiKey Part Number | 25T8DC/130V-ND |
Manufacturer | |
Manufacturer Product Number | 25T8DC/130V |
Description | LAMP INCAND RT-8 BAYONET 130V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 130V Round with Domed Top RT-8 Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 130V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 18.7 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-8 |
Type Incandescent | Lead Style Bayonet |
Color Clear |

