Lens Cap Amber Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25P-626A

DigiKey Part Number
25P-626A-ND
Manufacturer
Manufacturer Product Number
25P-626A
Description
LENS AMBER PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Amber Panel Mount, Threaded Base
Datasheet
 Datasheet
EDA/CAD Models
25P-626A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Visual Communications Company - VCC
Lens Style
Round with Cylindrical Top
Series
Lens Size
15.88mm Dia
Packaging
Bag
Lens Transparency
Clear
Part Status
Obsolete
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Amber
Mounting Type
Panel Mount, Threaded Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.