
25P-607R | |
|---|---|
DigiKey Part Number | 25P-607R-ND |
Manufacturer | |
Manufacturer Product Number | 25P-607R |
Description | LENS RED PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | 25P-607R Models |
Category | Number of LEDs 1 |
Manufacturer Visual Communications Company - VCC | Lens Style Round with Flat Top |
Series | Lens Size 15.88mm Dia |
Packaging Bag | Lens Transparency Diffused |
Part Status Obsolete | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Red | Mounting Type Panel Mount, Threaded Base |

