
25P-326C | |
|---|---|
DigiKey Part Number | 25P-326C-ND |
Manufacturer | |
Manufacturer Product Number | 25P-326C |
Description | LENS CLEAR PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Clear Panel Mount, Threaded Base |
Datasheet | Datasheet |
EDA/CAD Models | 25P-326C Models |
Category | Number of LEDs 1 |
Manufacturer Visual Communications Company - VCC | Lens Style Round with Domed Top |
Series | Lens Size 15.88mm Dia |
Packaging Bag | Lens Transparency Clear |
Part Status Obsolete | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Clear | Mounting Type Panel Mount, Threaded Base |

