Lens Cap Green Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25P-306G

DigiKey Part Number
25P-306G-ND
Manufacturer
Manufacturer Product Number
25P-306G
Description
LENS GREEN PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Green Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Visual Communications Company - VCC
Lens Style
Round with Domed Top
Series
Lens Size
15.88mm Dia
Packaging
Bulk
Lens Transparency
Clear
Part Status
Obsolete
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Green
Mounting Type
Panel Mount, Threaded Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.