
25P-306C | |
|---|---|
DigiKey Part Number | 25P-306C-ND |
Manufacturer | |
Manufacturer Product Number | 25P-306C |
Description | LENS CLEAR PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Clear Panel Mount, Threaded Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 15.88mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Threaded Base |

