
250021 | |
|---|---|
DigiKey Part Number | 250021-ND |
Manufacturer | |
Manufacturer Product Number | 250021 |
Description | LAMP HALOGEN T-3 14V |
Customer Reference | |
Detailed Description | Halogen Lamp 14V Round with Domed Top T-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Halogen | |
Color | - | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 95.0 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 | |
Lead Style | - |

