
24X | |
|---|---|
DigiKey Part Number | 24X-ND |
Manufacturer | |
Manufacturer Product Number | 24X |
Description | LAMP INCAND T-2 TELE SLIDE 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Flat Top T-2 Telephone Slide Base Type 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 24V | |
MSCP (Mean Spherical Candle Power) | 600.0 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Telephone Slide Base Type 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,80400 € | 18,04 € |
| 100 | 1,39320 € | 139,32 € |
| 500 | 1,21232 € | 606,16 € |
| 1.000 | 1,15334 € | 1.153,34 € |
| 2.000 | 1,10340 € | 2.206,80 € |
| 5.000 | 1,04897 € | 5.244,85 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


