
24MB-10PK | |
|---|---|
DigiKey Part Number | 24MB-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 24MB-10PK |
Description | LAMP INCAND T-2 MINI BAYONET 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Flat Top T-2 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 24V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 3000.0 |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Discontinued at DigiKey | Lens Size T-2 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |

