
24LS2-L1 | |
|---|---|
DigiKey Part Number | 28-24LS2-L1-ND |
Manufacturer | |
Manufacturer Product Number | 24LS2-L1 |
Description | LED REPLAC. T-2 600VDC SLIDE WAR |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Warm Telephone Slide Standard 600V T-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Can Replace Lamps | T2 Telephone Slide Base Lamps | |
Size / Dimension | T-2 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 600V | |
Base Type | Telephone Slide Standard | |
Color | White, Warm | |
Millicandela Rating | - | |
Configuration | Standard Light Bulb | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,58470 € | 858,47 € |
| Unit Price without VAT: | 8,58470 € |
|---|---|
| Unit Price with VAT: | 10,21579 € |

