
24LS2-B1 | |
|---|---|
DigiKey Part Number | 24LS2-B1-ND |
Manufacturer | |
Manufacturer Product Number | 24LS2-B1 |
Description | LED REPLAC. T-2 600VDC SLIDE BLU |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Telephone Slide Standard 24V, 48V, 130V, 600V T- 2 |
Datasheet | Datasheet |
Category | Size / Dimension T- 2 |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 24V, 48V, 130V, 600V |
Series | Base Type Telephone Slide Standard |
Packaging Bulk | Color Blue |
Part Status Not For New Designs | Configuration Standard Light Bulb |
Can Replace Lamps T2 Telephone Slide Base Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,89460 € | 744,73 € |
| Unit Price without VAT: | 14,89460 € |
|---|---|
| Unit Price with VAT: | 17,72457 € |

