
24LS12-W1 | |
|---|---|
DigiKey Part Number | 24LS12-W1-ND |
Manufacturer | |
Manufacturer Product Number | 24LS12-W1 |
Description | LED REPLAC. T-2 250VDC SLIDE WHI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Telephone Slide Standard 125V, 250V T- 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | T2 Telephone Slide Base Lamps | |
Size / Dimension | T- 2 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 125V, 250V | |
Base Type | Telephone Slide Standard | |
Color | White | |
Millicandela Rating | - | |
Configuration | Standard Light Bulb | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,48820 € | 1.124,41 € |
| Unit Price without VAT: | 22,48820 € |
|---|---|
| Unit Price with VAT: | 26,76096 € |

