
24LS10-G1 | |
|---|---|
DigiKey Part Number | 24LS10-G1-ND |
Manufacturer | |
Manufacturer Product Number | 24LS10-G1 |
Description | LED REPLAC. T-2 575VAC SLIDE GRE |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Telephone Slide Standard 67VAC, 115VAC, 230VAC, 250VAC, 460VAC, 575VAC T- 2 |
Datasheet | Datasheet |
Category | Size / Dimension T- 2 |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 67VAC, 115VAC, 230VAC, 250VAC, 460VAC, 575VAC |
Series | Base Type Telephone Slide Standard |
Packaging Bulk | Color Green |
Part Status Not For New Designs | Configuration Standard Light Bulb |
Can Replace Lamps T2 Telephone Slide Base Lamps | Applications General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,28440 € | 1.164,22 € |
| Unit Price without VAT: | 23,28440 € |
|---|---|
| Unit Price with VAT: | 27,70844 € |

