
2330D1 | |
|---|---|
DigiKey Part Number | 2330D1-ND |
Manufacturer | |
Manufacturer Product Number | 2330D1 |
Description | NEON PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2330D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,36200 € | 53,62 € |
| 100 | 4,36940 € | 436,94 € |
| 500 | 3,93646 € | 1.968,23 € |
| 1.000 | 3,79593 € | 3.795,93 € |
| 2.000 | 3,67714 € | 7.354,28 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |


