
2191U1-6V | |
|---|---|
DigiKey Part Number | L50301-ND |
Manufacturer | |
Manufacturer Product Number | 2191U1-6V |
Description | LED PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 6V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Category | Lamp Color Red |
Manufacturer Visual Communications Company - VCC | Voltage 6V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Termination Style Wire Leads - 4.6" (116.84mm) |

