Similar

2191QLX5-24V | |
|---|---|
DigiKey Part Number | 2191QLX5-24V-ND |
Manufacturer | |
Manufacturer Product Number | 2191QLX5-24V |
Description | LED PNL IND GREEN QUICK CON |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Category | Lamp Color Green |
Manufacturer Visual Communications Company - VCC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Not For New Designs | Lens Style Round with Flat Top |
Type LED | Termination Style Quick Connect - 0.187" (4.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2191L5-24V | Visual Communications Company - VCC | 196 | L50275-ND | 8,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,05560 € | 205,56 € |
| Unit Price without VAT: | 2,05560 € |
|---|---|
| Unit Price with VAT: | 2,44616 € |


