Similar

2191QLX5-12V | |
|---|---|
DigiKey Part Number | 2191QLX5-12V-ND |
Manufacturer | |
Manufacturer Product Number | 2191QLX5-12V |
Description | LED PNL IND GREEN QUICK CON |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Category | Lamp Color Green |
Manufacturer Visual Communications Company - VCC | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Obsolete | Lens Style Round with Flat Top |
Type LED | Termination Style Quick Connect - 0.187" (4.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2191QL5-12V | Visual Communications Company - VCC | 0 | L50285-ND | 8,18000 € | Similar |


