LED Panel Indicator Yellow 24V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow 24V Quick Connect - 0.187" (4.7mm)
2191QL7-24V
2191QL7-24V

2191QL7-24V

DigiKey Part Number
L50297-ND
Manufacturer
Manufacturer Product Number
2191QL7-24V
Description
LED PNL IND YELLOW QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
2191QL7-24V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,28000 €8,28 €
106,33400 €63,34 €
1005,19880 €519,88 €
5004,70446 €2.352,23 €
1.0004,54405 €4.544,05 €
Manufacturers Standard Package
Unit Price without VAT:8,28000 €
Unit Price with VAT:9,85320 €