
2191A25 | |
|---|---|
DigiKey Part Number | VCC2191A25-ND |
Manufacturer | |
Manufacturer Product Number | 2191A25 |
Description | LED IND PMI W/WIRE |
Customer Reference | |
Detailed Description | Panel Indicator |
EDA/CAD Models | 2191A25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |

