
2182-10PK | |
|---|---|
DigiKey Part Number | 2182-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 2182-10PK |
Description | LAMP INCAN RT-1.75 WIRE TERM 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.3 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Discontinued at DigiKey | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2182 | Visual Communications Company - VCC | 977 | CM2182-ND | 1,31000 € | Direct |


