
2169 | |
|---|---|
DigiKey Part Number | CM2169-ND |
Manufacturer | |
Manufacturer Product Number | 2169 |
Description | LAMP INCAND RT-1.75 WIRE 2.5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2.5V Round with Domed Top RT-1 3/4 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 2.5V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.2 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |

