
2152A5 | |
|---|---|
DigiKey Part Number | 2152A5-ND |
Manufacturer | |
Manufacturer Product Number | 2152A5 |
Description | NEON PNL IND GREEN CLEAR LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Clear 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Category | Lens Transparency Clear |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 105V ~ 125V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Not For New Designs | Panel Cutout Dimensions 0.31" (7.87mm) |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Wire Leads - 4.6" (116.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 6,62500 € | 66,25 € |
| 100 | 5,45130 € | 545,13 € |
| 500 | 4,94034 € | 2.470,17 € |
| 1.000 | 4,77456 € | 4.774,56 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |


