
2150A4 | |
|---|---|
DigiKey Part Number | 2150A4-ND |
Manufacturer | |
Manufacturer Product Number | 2150A4 |
Description | NEON PNL IND TRANSLUCENT LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Translucent 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2150A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | Translucent | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,54100 € | 45,41 € |
| 100 | 3,67280 € | 367,28 € |
| 500 | 3,29392 € | 1.646,96 € |
| 1.000 | 3,17088 € | 3.170,88 € |
| 2.000 | 3,06684 € | 6.133,68 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

