
2136 | |
|---|---|
DigiKey Part Number | 2136-ND |
Manufacturer | |
Manufacturer Product Number | 2136 |
Description | LAMP INCAND RGTL-1.75 WIRE 2.5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2.5V Round with Domed Top RGTL-1 3/4 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 2.5V | |
Lens Style | Round with Domed Top | |
Lens Size | RGTL-1 3/4 | |
Lead Style | Wire Terminal |

