
2120A4 | |
|---|---|
DigiKey Part Number | 2120A4-ND |
Manufacturer | |
Manufacturer Product Number | 2120A4 |
Description | NEON PNL IND WHITE WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator White 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 105V ~ 125V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Not For New Designs | Lens Style Round with Flat Top |
Type Neon | Termination Style Wire Leads - 4.6" (116.84mm) |
Lamp Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,73100 € | 47,31 € |
| 100 | 3,83590 € | 383,59 € |
| 500 | 3,44524 € | 1.722,62 € |
| 1.000 | 3,31839 € | 3.318,39 € |
| 2.000 | 3,21117 € | 6.422,34 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

