
2112 | |
|---|---|
DigiKey Part Number | CM2112-ND |
Manufacturer | |
Manufacturer Product Number | 2112 |
Description | LAMP INCAND RT-1.75 WIRE 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 6.3V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.55 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2181 | Visual Communications Company - VCC | 925 | CM2181-ND | 1,19000 € | Similar |


