
2111A4 | |
|---|---|
DigiKey Part Number | 2111A4-ND |
Manufacturer | |
Manufacturer Product Number | 2111A4 |
Description | NEON PNL IND WHITE CLEAR LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator White Clear 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Category | Lens Transparency Clear |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 208V ~ 250V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.31" (7.87mm) |
Type Neon | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Wire Leads - 4.6" (116.84mm) |

