
2111A3 | |
|---|---|
DigiKey Part Number | 2111A3-ND |
Manufacturer | |
Manufacturer Product Number | 2111A3 |
Description | NEON PNL IND AMBER CLEAR LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber Clear 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Category | Lens Transparency Clear |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 208V ~ 250V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Not For New Designs | Panel Cutout Dimensions 0.31" (7.87mm) |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Amber | Termination Style Wire Leads - 4.6" (116.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,64200 € | 56,42 € |
| 100 | 4,59010 € | 459,01 € |
| 500 | 4,13108 € | 2.065,54 € |
| 1.000 | 3,98206 € | 3.982,06 € |
| 2.000 | 3,85609 € | 7.712,18 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

