
2110AX4 | |
|---|---|
DigiKey Part Number | 2110AX4-ND |
Manufacturer | |
Manufacturer Product Number | 2110AX4 |
Description | NEON PNL IND WHITE WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator White 125V Wire Leads - 4.5" (114.30mm) |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 125V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Obsolete | Lens Style Round with Flat Top |
Type Neon | Termination Style Wire Leads - 4.5" (114.30mm) |
Lamp Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2110A4 | Visual Communications Company - VCC | 66 | 2110A4-ND | 7,06000 € | Similar |


