
200-BCA | |
|---|---|
DigiKey Part Number | 200-BCA-ND |
Manufacturer | |
Manufacturer Product Number | 200-BCA |
Description | LED AMBER T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2.15V Radial |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 35° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Peak 583nm |
Color | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 4.80mm Dia |
Lens Size 5mm, T-1 3/4 | Height (Max) 8.80mm |
Voltage - Forward (Vf) (Typ) 2.15V |

