
1967 | |
|---|---|
DigiKey Part Number | 1967-ND |
Manufacturer | |
Manufacturer Product Number | 1967 |
Description | LAMP HALOGEN AXIAL 28V |
Customer Reference | |
Detailed Description | Halogen Lamp 28V Round Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Halogen | |
Color | - | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 210.0 | |
Lens Style | Round | |
Lens Size | - | |
Lead Style | Axial |

