
19510331 | |
|---|---|
DigiKey Part Number | 19510331-ND |
Manufacturer | |
Manufacturer Product Number | 19510331 |
Description | LED ROUND GRN GRN DIFF TAB TERM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 130V 5mA |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 130V |
Series | Current 5mA |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Millicandela Rating 10mcd |
Type LED | Ingress Protection IP67 |
Lamp Color Green |

