Image for 19411235M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19411235M

DigiKey Part Number
19411235M-ND
Manufacturer
Manufacturer Product Number
19411235M
Description
IND 10MM FLAT GRN DIFF TAB TERM
Customer Reference
Detailed Description
LED Panel Indicator Green 230V 3mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Visual Communications Company - VCC
Voltage
230V
Series
Current
3mA
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Obsolete
Millicandela Rating
255mcd
Type
LED
Ingress Protection
IP67
Lamp Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.