Image for 1941013WM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1941013WM

DigiKey Part Number
1941013WM-ND
Manufacturer
Manufacturer Product Number
1941013WM
Description
IND 10MM FLAT WHT DIFF TAB TERM
Customer Reference
Detailed Description
LED Panel Indicator White 130V 6mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Visual Communications Company - VCC
Voltage
130V
Series
Current
6mA
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Obsolete
Millicandela Rating
270mcd
Type
LED
Ingress Protection
IP67
Lamp Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.