Image for 19380355M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19380355M

DigiKey Part Number
19380355M-ND
Manufacturer
Manufacturer Product Number
19380355M
Description
LED INDICATOR 16MM W/BEZEL
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 14mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Visual Communications Company - VCC
Voltage
24V
Series
Current
14mA
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Obsolete
Millicandela Rating
1200mcd
Type
LED
Ingress Protection
IP67
Lamp Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.