
19350230 | |
|---|---|
DigiKey Part Number | 19350230-ND |
Manufacturer | |
Manufacturer Product Number | 19350230 |
Description | LED ROUND RED RED DIFF TAB TERM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 230V 3mA |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 230V |
Series | Current 3mA |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Millicandela Rating 18mcd |
Type LED | Ingress Protection IP67 |
Lamp Color Red |

