Image for 192A1352 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192A1352

DigiKey Part Number
192A1352-ND
Manufacturer
Manufacturer Product Number
192A1352
Description
LED INDICATOR 14MM W/BEZEL
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 17mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Visual Communications Company - VCC
Voltage
24V
Series
Current
17mA
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Obsolete
Millicandela Rating
1000mcd
Type
LED
Ingress Protection
IP67
Lamp Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.