
19090355 | |
|---|---|
DigiKey Part Number | 19090355-ND |
Manufacturer | |
Manufacturer Product Number | 19090355 |
Description | LED PNL IND GREEN 9.50MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V 17mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 9.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1300mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP67 | |
Features | - |

