Image for 19090350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19090350

DigiKey Part Number
19090350-ND
Manufacturer
Manufacturer Product Number
19090350
Description
LED PNL IND RED 9.50MM
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 17mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Visual Communications Company - VCC
Voltage
24V
Series
Current
17mA
Packaging
Bag
Lens Size
9.50mm Dia
Part Status
Obsolete
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
1200mcd
Lamp Color
Red
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.