
19081352 | |
|---|---|
DigiKey Part Number | 19081352-ND |
Manufacturer | |
Manufacturer Product Number | 19081352 |
Description | LED IND 8MM YELLOW 24V |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V 17mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1100mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP67 | |
Features | - |

