
19080355 | |
|---|---|
DigiKey Part Number | 19080355-ND |
Manufacturer | |
Manufacturer Product Number | 19080355 |
Description | LED PNL IND GREEN |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V 17mA |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Visual Communications Company - VCC | Voltage 24V |
Series | Current 17mA |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Millicandela Rating 1300mcd |
Type LED | Ingress Protection IP67 |
Lamp Color Green |

