
19080350 | |
|---|---|
DigiKey Part Number | 19080350-ND |
Manufacturer | |
Manufacturer Product Number | 19080350 |
Description | LED PNL IND RED |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V 17mA |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Visual Communications Company - VCC | Voltage 24V |
Series | Current 17mA |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Millicandela Rating 1200mcd |
Type LED | Ingress Protection IP67 |
Lamp Color Red |

