Image for 19050357 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19050357

DigiKey Part Number
19050357-ND
Manufacturer
Manufacturer Product Number
19050357
Description
LED PNL IND BLUE 9.50MM
Customer Reference
Detailed Description
LED Panel Indicator Blue 24V 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Visual Communications Company - VCC
Voltage
24V
Series
Current
20mA
Packaging
Bag
Lens Size
9.50mm Dia
Part Status
Obsolete
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
60mcd
Lamp Color
Blue
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.